MCP6G02-E/MS Microchip, Programmable Gain Amplifier, Rail to Rail Input/Output, 8-Pin MSOP
- RS Stock No.:
- 774-7579
- Mfr. Part No.:
- MCP6G02-E/MS
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 774-7579
- Mfr. Part No.:
- MCP6G02-E/MS
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 1.8 → 5.5 V | |
| Maximum Input Offset Voltage | 4.5mV | |
| Number of Channels per Chip | 1 | |
| Rail to Rail | Rail to Rail Input/Output | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Output Type | Rail to Rail | |
| Dimensions | 3 x 4.9 x 1.1mm | |
| Height | 1.1mm | |
| Width | 4.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 3mm | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 1.8 → 5.5 V | ||
Maximum Input Offset Voltage 4.5mV | ||
Number of Channels per Chip 1 | ||
Rail to Rail Rail to Rail Input/Output | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
Output Type Rail to Rail | ||
Dimensions 3 x 4.9 x 1.1mm | ||
Height 1.1mm | ||
Width 4.9mm | ||
Minimum Operating Temperature -40 °C | ||
Length 3mm | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- TH
