TMS320F2812ZHHA Texas Instruments, 32bit DSP 150MHz 256 kB Flash EEPROM 179-Pin BGA MICROSTAR

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
923-3678
Mfr. Part No.:
TMS320F2812ZHHA
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Frequency

150MHz

Device Million Instructions per Second

150MIPS

Data Bus Width

32bit

RAM Size

36 kB

Instruction Set Architecture

Harvard

Program Memory Size

256 kB

Program Memory Type

Flash EEPROM

Numeric and Arithmetic Format

Fixed Point

Mounting Type

Surface Mount

Package Type

BGA MICROSTAR

Pin Count

179

Typical Operating Supply Voltage

1.9 V, 3.3 V

Width

12mm

Minimum Operating Temperature

-40 °C

Height

0.9mm

Length

12mm

Dimensions

12 x 12 x 0.9mm

Maximum Operating Temperature

+85 °C

Digital Signal Processors (DSP), Texas Instruments


Texas Instruments digital signal processors are microprocessor with an architecture optimised for the operational needs of digital signal processing.


Digital Signal Processors, Texas Instruments