Texas Instruments DAC813JU, Parallel DAC, 167ksps, 28-Pin SOIC
- RS Stock No.:
- 923-2278
- Mfr. Part No.:
- DAC813JU
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 923-2278
- Mfr. Part No.:
- DAC813JU
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Architecture | R-2R, Resistor String | |
Resolution | 12 bit | |
Conversion Rate | 167ksps | |
Full Scale Error | ±0.2%FSR | |
Integral Nonlinearity Error | ±0.5LSB | |
Number of DAC Channels | 1 | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 28 | |
Maximum Settling Time | 6µs | |
Digital Interface Type | Parallel | |
Output Polarity | Bipolar, Unipolar | |
Voltage Reference | External, Internal | |
Power Supply Type | Dual | |
Maximum Operating Temperature | +70 °C | |
Dimensions | 18 x 7.52 x 2.35mm | |
Minimum Operating Temperature | 0 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Architecture R-2R, Resistor String | ||
Resolution 12 bit | ||
Conversion Rate 167ksps | ||
Full Scale Error ±0.2%FSR | ||
Integral Nonlinearity Error ±0.5LSB | ||
Number of DAC Channels 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 28 | ||
Maximum Settling Time 6µs | ||
Digital Interface Type Parallel | ||
Output Polarity Bipolar, Unipolar | ||
Voltage Reference External, Internal | ||
Power Supply Type Dual | ||
Maximum Operating Temperature +70 °C | ||
Dimensions 18 x 7.52 x 2.35mm | ||
Minimum Operating Temperature 0 °C | ||
Digital to Analogue Converters 12 Bit, Single, Texas Instruments
Digital to Analogue Converters - Texas Instruments