Texas Instruments Voltage Supervisor 1.163V max. 5-Pin SC-70, TPS3801-01DCKR

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
922-2710
Mfr. Part No.:
TPS3801-01DCKR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Voltage Supervisor Type

Voltage Monitor

Number of Supervisors

1

Maximum Reset Threshold Voltage

1.163V

Minimum Reset Threshold Voltage

1.117V

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

5

Dimensions

2 x 1.25 x 0.9mm

Maximum Operating Supply Voltage

4 V

Minimum Operating Supply Voltage

1.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

MPU Supervisory & Reset Circuits, Texas Instruments, 0.8V to 2.99V


A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.


Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit