Wurth Elektronik 824540850, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB

RS Stock No.:
921-7875
Mfr. Part No.:
824540850
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

14.4V

Minimum Breakdown Voltage

9.92V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

104.2A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

6.86 x 5.9 x 2.34mm

Maximum Operating Temperature

+150 °C

Length

6.86mm

Maximum Reverse Leakage Current

20µA

Test Current

1mA

Width

5.9mm

Height

2.34mm

COO (Country of Origin):
CN

Unidirectional TVS Diodes, 1500W, Wurth Elektronik


The Wurth Elektronik 1500 W Unidirectional Power TVS Diodes are available in a range of operating voltages from 5 V dc up to 100 V dc.

- Low profile package
- Glass passivated junction
- Fast response time


Transient Voltage Suppressors, Wurth Elektronik