Wurth Elektronik 824520131, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

RS Stock No.:
921-7654
Mfr. Part No.:
824520131
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

21.5V

Minimum Breakdown Voltage

15.15V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

28A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.32 x 3.62 x 2.3mm

Test Current

1mA

Length

4.32mm

Maximum Reverse Leakage Current

1µA

Width

3.62mm

Height

2.3mm

COO (Country of Origin):
CN

Unidirectional TVS Diodes, 600W, Wurth Elektronik


The Wurth Elektronik 600 W Unidirectional Power TVS Diodes are available in a range of operating voltages from 5 V dc up to 100 V dc.

- Low profile package
- Glass passivated junction
- Fast response time


Transient Voltage Suppressors, Wurth Elektronik