Texas Instruments, DAC Octal 16 bit- ±0.2%FSR Serial (SPI), 16-Pin TSSOP
- RS Stock No.:
- 921-5267
- Mfr. Part No.:
- DAC8568IBPW
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 921-5267
- Mfr. Part No.:
- DAC8568IBPW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Architecture | Resistor String | |
Resolution | 16 bit | |
Full Scale Error | ±0.2%FSR | |
Integral Nonlinearity Error | ±12LSB | |
Number of DAC Channels | 8 | |
Mounting Type | Surface Mount | |
Package Type | TSSOP | |
Pin Count | 16 | |
Maximum Settling Time | 10µs | |
Digital Interface Type | Serial (SPI) | |
Output Polarity | Unipolar | |
Voltage Reference | Internal | |
Power Supply Type | Single | |
Maximum Operating Temperature | 125 °C | |
Minimum Operating Temperature | -40 °C | |
Dimensions | 5.1 x 4.5 x 1.05mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Architecture Resistor String | ||
Resolution 16 bit | ||
Full Scale Error ±0.2%FSR | ||
Integral Nonlinearity Error ±12LSB | ||
Number of DAC Channels 8 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Maximum Settling Time 10µs | ||
Digital Interface Type Serial (SPI) | ||
Output Polarity Unipolar | ||
Voltage Reference Internal | ||
Power Supply Type Single | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Digital to Analogue Converters 16 Bit, Texas Instruments
A range of 16-bit Digital to Analogue converters from Texas Instruments for general purpose and specialized audio applications. The range includes both Parallel and Serial interface types and covers various DAC architectures including Current Steering and Delta-Sigma types.
Digital to Analogue Converters - Texas Instruments