Telit GE910-QUAD V3 Mobile Communication (Cellular) Daughter Board for EVK2 3990251006
- RS Stock No.:
- 920-9568
- Mfr. Part No.:
- 3990251006
- Brand:
- Telit
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 920-9568
- Mfr. Part No.:
- 3990251006
- Brand:
- Telit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Telit | |
RF Technology | Mobile Communication (Cellular) | |
Kit Classification | Daughter Board | |
For Use With | EVK2 | |
Kit Name | GE910-QUAD V3 | |
Select all | ||
---|---|---|
Brand Telit | ||
RF Technology Mobile Communication (Cellular) | ||
Kit Classification Daughter Board | ||
For Use With EVK2 | ||
Kit Name GE910-QUAD V3 | ||
- COO (Country of Origin):
- IT
EVK2 Mobile Comms Evaluation Kit
A versatile evaluation kit from Telit which provides an excellent environment for the development of mobile communications applications based on the Telit GSM/GPRS, UMTS/HSPA, CDMA 1x/EV-DO, and LTE module families. The kit can significantly reduce time-to-market for many wireless application projects. The EVK2 kit includes a motherboard and an adapter board which accepts the appropriate target module. This approach allows the kit to be used with various form factors and product generations and provides a robust, future-proof and flexible working platform. All the basic interfaces such as power input, SIM card holder, audio monitor outputs, RS-232, and USB are included on the motherboard in addition to reset and power switches.
The following Telit interface modules are available for the EV2K motherboard:
Mobile Communications - Telit