Vishay 200V 3A, Schottky Diode, 2-Pin DO-204AC VSB3200-M3/54

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
919-4319
Mfr. Part No.:
VSB3200-M3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AC

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

1.4V

Number of Elements per Chip

1

Diode Technology

Schottky

Diameter

3.6mm

Peak Non-Repetitive Forward Surge Current

50A

COO (Country of Origin):
CN

Vishay 200V Schottky Diode, VSB3200 Series


FEATURES
• Trench MOS Schottky technology
• Low forward voltage drop, low power losses
• High efficiency operation
• Solder dip 275 °C max. 10 s, per JESD 22-B106

TYPICAL APPLICATIONS
For use in high frequency rectifier of switching mode power
supplies, freewheeling diodes, DC/DC converters or polarity
protection application.

MECHANICAL DATA
Case: DO-201AD
Molding compound meets UL 94 V-0 flammability rating
Base P/N-M3 - halogen-free, RoHS-compliant, and
commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
M3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes the cathode end


Schottky Rectifiers, Vishay Semiconductor