Vishay Diode, 2-Pin DO-201AD CGP30-E3/54

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
919-4306
Mfr. Part No.:
CGP30-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Package Type

DO-201AD

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.2V

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

9.5mm

Dimensions

5.3 (Dia.) x 9.5mm

Diameter

5.3mm

COO (Country of Origin):
CN

Standard Recovery Rectifiers, 2A to 10A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.


Diodes and Rectifiers, Vishay Semiconductor