Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 918-5649
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Yellow | |
| Chin Strap Included | No | |
| Vented | No | |
| Integrated Eye Shield | No | |
| Adjustable Size | Yes | |
| Material | PP | |
| Accessory Slots | No | |
| Lining | No | |
| Integral Sweatband | Yes | |
| Peak Type | Standard | |
| Rain Gutter | No | |
| Complies with EN 397 | Yes | |
| Additional EN Standards | EN 50365 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Yellow | ||
Chin Strap Included No | ||
Vented No | ||
Integrated Eye Shield No | ||
Adjustable Size Yes | ||
Material PP | ||
Accessory Slots No | ||
Lining No | ||
Integral Sweatband Yes | ||
Peak Type Standard | ||
Rain Gutter No | ||
Complies with EN 397 Yes | ||
Additional EN Standards EN 50365 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
RS PRO HDPE Endurance Safety Helmet
The RS Pro endurance safety helmet is a high-density polypropylene shell helmet, ideal for personal protection in professional applications. Not only does this helmet offers you the highest level of protection, but it is lightweight and comfortable, ensuring wearer comfort over long periods. The endurance safety helmet combines all you require with updated styles, excellent standards in head protection no matter the job or location.
Features and Benefits
• Shell helmet
• High-density polypropylene
• 4 point plastic suspension harness
• Adjustable buckle
• Soft sweatband
• Lateral deformation
Applications
Hard hats are typically used in industrial and construction environments where the head might need to be protected from falling debris or impact from objects. They are a common piece of health and safety equipment and are vital to ensuring the protection of workers in potentially dangerous environments. There are various types of hard hat available, and care should be taken to ensure that the right hard hat is selected for the right job.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.
Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.
Approvals
CE Certified
Standards
EN 397 (-10°C +50°C) (LD 440v)
EN50365 Class 0
ANSI /IESA Z89.1 Type I (Class E)
EN50365 Class 0
ANSI /IESA Z89.1 Type I (Class E)
