Bridgetek, 8bit 8051, FT51A Microcontroller, 48MHz, 16 kB MTP, 32-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
917-0701
Mfr. Part No.:
FT51BQ-T
Brand:
Bridgetek
Find similar products by selecting one or more attributes.
Select all

Brand

Bridgetek

Family Name

FT51A

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

8051

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

48MHz

RAM Size

8 kB

USB Channels

2

Typical Operating Supply Voltage

1.8 V, 2.5 V, 3.3 V, 5 V

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Length

6mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Height

0.7mm

Dimensions

6 x 6 x 0.7mm

Width

6mm

Program Memory Type

MTP