Osram Opto2.85 V Blue LED 1608 (0603) SMD, CHIPLED 0603 LB Q39E-L2OO-35-1
- RS Stock No.:
- 914-8640
- Mfr. Part No.:
- LB Q39E-L2OO-35-1
- Brand:
- OSRAM Opto Semiconductors
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 914-8640
- Mfr. Part No.:
- LB Q39E-L2OO-35-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OSRAM Opto Semiconductors | |
LED Colours | Blue | |
Package Type | 1608 (0603) | |
Mounting Type | Surface Mount | |
Number of LEDs | 1 | |
Forward Voltage | 2.85 V | |
Luminous Intensity | 18 mcd | |
Viewing Angle | 130 (Vertical) °, 170 (Horizontal) ° | |
Luminous Flux | 70 mlm | |
Lens Shape | Rectangle | |
Dominant Wavelength | 470 nm | |
Series | CHIPLED 0603 | |
Lens Finish | Diffused | |
Lens Colour | Clear | |
Forward Current | 15mA | |
Dimensions | 1.7 x 0.9 x 0.4mm | |
Select all | ||
---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Blue | ||
Package Type 1608 (0603) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.85 V | ||
Luminous Intensity 18 mcd | ||
Viewing Angle 130 (Vertical) °, 170 (Horizontal) ° | ||
Luminous Flux 70 mlm | ||
Lens Shape Rectangle | ||
Dominant Wavelength 470 nm | ||
Series CHIPLED 0603 | ||
Lens Finish Diffused | ||
Lens Colour Clear | ||
Forward Current 15mA | ||
Dimensions 1.7 x 0.9 x 0.4mm | ||
- COO (Country of Origin):
- MY
OSRAM CHIPLED 0603 Series LEDs
The OSRAM CHIPLED 0603 series of LEDs, from OSRAM Opto Semiconductors, forms a part of the CHIPLED family. The CHIPLED 0402 come in the standard 0603 compact footprint. Ideal for applications that do not require a high powered LED, the CHIPLED 0603 can be used for various applications. These applications include; key/LCD-backlighting, eraser arrays, narrow distance displays or indicators for external modems.
Features of the CHIPLED 0603 LEDs:
Dimensions: 1.6 x 0.8 mm
Industry standard 0603 package
Flat (0.3 mm) packages available
Variety of colours
Dimensions: 1.6 x 0.8 mm
Industry standard 0603 package
Flat (0.3 mm) packages available
Variety of colours
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.