Adeunis RF ARF7923AA RF Repeater RF Repeater

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
914-4910
Mfr. Part No.:
ARF7923AA
Brand:
Adeunis RF
Find similar products by selecting one or more attributes.
Select all

Brand

Adeunis RF

Module Type

Repeater

Maximum Output Power

+14dBm

Receiver Sensitivity

-117dBm

Dimensions

145 x 100 x 40mm

Height

40mm

Length

100mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-40 °C

Width

140mm

COO (Country of Origin):
FR

ARF7923/24AA Wireless M-Bus AMR Repeaters


The AMR range of plug and play Wireless M-Bus Repeaters from Adeunis RF is available as either a mains powered version (9144910) or a battery powered version (9144929). With each repeater, you can repeat radio frames from Wireless M-Bus transmitters and double transmitter range — great for rugged conditions.

M-Bus
The M-Bus wireless standard is ideal for short-range, remote meter reading applications.

Features & Benefits of the AMR Wireless M-Bus Repeaters
•14 dBm RF power
•-117 dBm RF sensitivity
•600 m range (line of sight)
•3.6 V nominal supply voltage
•8 year lifespan with a cycle of one wake-up (four minutes) per day
•-30° C to +70° C operating temperature
•IP65 case
•EN 300-220, EN 301-489, EN 60950, EN 13757-4:2005 standards


Wireless Modules - Adeunis RF