Nippon Chemi-Con 180μF Electrolytic Capacitor 450V dc, Through Hole - ELXS451VSN181MQ35S
- RS Stock No.:
- 914-3727
- Mfr. Part No.:
- ELXS451VSN181MQ35S
- Brand:
- Nippon Chemi-Con
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 914-3727
- Mfr. Part No.:
- ELXS451VSN181MQ35S
- Brand:
- Nippon Chemi-Con
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nippon Chemi-Con | |
Capacitance | 180µF | |
Voltage | 450V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 25.4 (Dia.) x 35mm | |
Length | 35mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 25.4mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 5000h | |
Lead Pitch | 10mm | |
Leakage Current | <=3√CV μA @ 5 min | |
Series | LXS | |
Ripple Current | 1.06Arms | |
Tolerance | ±20% | |
Dissipation Factor | 0.2% | |
Select all | ||
---|---|---|
Brand Nippon Chemi-Con | ||
Capacitance 180µF | ||
Voltage 450V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 25.4 (Dia.) x 35mm | ||
Length 35mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 25.4mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 10mm | ||
Leakage Current <=3√CV μA @ 5 min | ||
Series LXS | ||
Ripple Current 1.06Arms | ||
Tolerance ±20% | ||
Dissipation Factor 0.2% | ||