Texas Instruments SN65HVD71D, Line Transceiver, RS-485, 3.3 V, 8-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
914-3020
Mfr. Part No.:
SN65HVD71D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Number of Transmitters

1

Package Type

SOIC

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Width

4mm

RS-485 Line Drivers and Receivers, Texas Instruments



RS-485 Line Drivers and Receivers