Texas Instruments MSP430FR4133IG56, 16bit MSP430 Microcontroller, MSP, 16MHz, 512 B Flash, 56-Pin TSSOP
- RS Stock No.:
- 914-3008
- Mfr. Part No.:
- MSP430FR4133IG56
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 914-3008
- Mfr. Part No.:
- MSP430FR4133IG56
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Family Name | MSP | |
| Package Type | TSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 56 | |
| Device Core | MSP430 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 512 B | |
| Maximum Frequency | 16MHz | |
| RAM Size | 2.048 kB | |
| USB Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| Dimensions | 6.2 x 14.1 x 1.05mm | |
| Program Memory Type | Flash | |
| Width | 14.1mm | |
| ADCs | 1 (10 x 10 bit) | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Length | 6.2mm | |
| Height | 1.05mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Number of ADC Units | 1 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Family Name MSP | ||
Package Type TSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 56 | ||
Device Core MSP430 | ||
Data Bus Width 16bit | ||
Program Memory Size 512 B | ||
Maximum Frequency 16MHz | ||
RAM Size 2.048 kB | ||
USB Channels 0 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Dimensions 6.2 x 14.1 x 1.05mm | ||
Program Memory Type Flash | ||
Width 14.1mm | ||
ADCs 1 (10 x 10 bit) | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Length 6.2mm | ||
Height 1.05mm | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
Number of ADC Units 1 | ||
MSP430FRxx FRAM Ultra-Low Power Microcontrollers, Texas Instruments
The MSP430FRxx FRAM Microcontrollers from the MSP Ultra-Low-Power MCU series provides a high performance, 25MHz CPU with an integrated USB and an integrated LCD controller. With more memory and higher integrations, this series offer the Industrys lowest active power consumption.
Up to 24MHz CPU speed
1.8 to 3.6V operation
Wide range of high-performance analogue and intelligent digital peripherals
Ultra-Low-Power Read/Write With Increased Throughput
Industry-leading Read/Write Speeds
Virtually Unlimited Write Endurance – 1015 Cycles
1.8 to 3.6V operation
Wide range of high-performance analogue and intelligent digital peripherals
Ultra-Low-Power Read/Write With Increased Throughput
Industry-leading Read/Write Speeds
Virtually Unlimited Write Endurance – 1015 Cycles
MSP430 Microcontrollers, Texas Instruments
The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
