Carling Technologies Illuminated DPST, (On)-Off-On Rocker Switch Panel Mount
- RS Stock No.:
- 913-2803
- Mfr. Part No.:
- VKD2AT0C-00000-000
- Brand:
- Carling Technologies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 913-2803
- Mfr. Part No.:
- VKD2AT0C-00000-000
- Brand:
- Carling Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Carling Technologies | |
| Contact Configuration | DPST | |
| Switch Operation | (On)-Off-On | |
| Panel Cut Out Width | 21.08mm | |
| Panel Cut Out Height | 36.83mm | |
| Contact Current Rating | 20 A | |
| Illuminated | Yes | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| IP Rating | IP66, IP68 | |
| Terminal Type | Quick Connect | |
| Panel Cut Out Size | 36.83 x 21.08mm | |
| Actuator Shape | Rectangular | |
| DC Voltage Rating | 12V | |
| Maximum Operating Temperature | +85°C | |
| Mechanical Life | 150000Cycles | |
| Operating Temperature Range | -40 → +85°C | |
| Case Material | Polyester | |
| Contact Material | Silver, Silver Alloy, Silver Tin Oxide | |
| Minimum Operating Temperature | -40°C | |
| Contact Resistance | 10mΩ | |
| Select all | ||
|---|---|---|
| Brand Carling Technologies | ||
| Contact Configuration DPST | ||
| Switch Operation (On)-Off-On | ||
| Panel Cut Out Width 21.08mm | ||
| Panel Cut Out Height 36.83mm | ||
| Contact Current Rating 20 A | ||
| Illuminated Yes | ||
| Actuator Colour Black | ||
| Mounting Type Panel Mount | ||
| IP Rating IP66, IP68 | ||
| Terminal Type Quick Connect | ||
| Panel Cut Out Size 36.83 x 21.08mm | ||
| Actuator Shape Rectangular | ||
| DC Voltage Rating 12V | ||
| Maximum Operating Temperature +85°C | ||
| Mechanical Life 150000Cycles | ||
| Operating Temperature Range -40 → +85°C | ||
| Case Material Polyester | ||
| Contact Material Silver, Silver Alloy, Silver Tin Oxide | ||
| Minimum Operating Temperature -40°C | ||
| Contact Resistance 10mΩ | ||
- COO (Country of Origin):
- MX
V Series Sealed Contura Rocker Switches
From Carling Technologies, the Contura V series of sealed rocker switches designed for panel mounting. The IP65/68 waterproof switches are robustly constructed from toughened engineering materials providing complete protection from dust, extended spray and submersion. Contura V switches are recognized to UL1500 – Ignition Protection for Marine Products. These switches are shock, vibration, thermos-shock, moisture and salt spray resistant.
Illuminated and Non-illuminated
The Contura V series of rocker switches are available in both standard non-illuminated or illuminated versions with incandescent, neon and a wide variety of LEDs including superbrite,
flashing and bi-colour.
Removable actuators
With an extensive range of removable rocker actuators in various legend designs and colours, the Contura V rocker switches provide countless options for panel designs. A handy actuator tool is available separately for quick removal and replacement of rocker faces. ( part number 665-562)
Switch operation and contact configuration
With a choice of momentary or latching switching in single pole double pole and triple pole contact configurations, the V series of rockers offer an array of circuit solutions.
Panel mounting
Fitting is easy, once the recommended panel cut-out is made ( 21.8 x 36.8) the panel mount rocker switches simple snap in to the aperture. The multi-step mounting wings provide a secure fit for panel thicknesses of 0.8 mm to 6.35 mm.
Features and Benefits
• IP66/68 ingress protection
• Dual seal protection
• Vibration, shock, thermos-shock, moisture and salt spray resistant
• Interchangeable actuators with a choice of multiple symbols
• Connection via 6.3 mm quick connect blade terminals
• SPST, SPDT, DPST, DPDT and 3PDT contact configurations
• On-Off, On-Off-On, Off-On-On, and On-On-On switching operations
Typical applications for sealed rocker switches
Rocker switches are one of the most frequently used types of electrical switch in the market today. The Contura V-series of waterproof switches is designed specifically for harsh environments. Some of the most common are:
• Marine and shipping
• Highway and motorway vehicles and machinery
• Mining machinery
FAQ
• Are the rocker switches easy to connect?
Yes, the V series of rocker switches are fitted with industry standard 6.35 x 0.8 mm quick connect male tab terminals. Simply select the appropriate red, yellow or blue female push on receptacles, according to the wire size required.
Illuminated and Non-illuminated
The Contura V series of rocker switches are available in both standard non-illuminated or illuminated versions with incandescent, neon and a wide variety of LEDs including superbrite,
flashing and bi-colour.
Removable actuators
With an extensive range of removable rocker actuators in various legend designs and colours, the Contura V rocker switches provide countless options for panel designs. A handy actuator tool is available separately for quick removal and replacement of rocker faces. ( part number 665-562)
Switch operation and contact configuration
With a choice of momentary or latching switching in single pole double pole and triple pole contact configurations, the V series of rockers offer an array of circuit solutions.
Panel mounting
Fitting is easy, once the recommended panel cut-out is made ( 21.8 x 36.8) the panel mount rocker switches simple snap in to the aperture. The multi-step mounting wings provide a secure fit for panel thicknesses of 0.8 mm to 6.35 mm.
Features and Benefits
• IP66/68 ingress protection
• Dual seal protection
• Vibration, shock, thermos-shock, moisture and salt spray resistant
• Interchangeable actuators with a choice of multiple symbols
• Connection via 6.3 mm quick connect blade terminals
• SPST, SPDT, DPST, DPDT and 3PDT contact configurations
• On-Off, On-Off-On, Off-On-On, and On-On-On switching operations
Typical applications for sealed rocker switches
Rocker switches are one of the most frequently used types of electrical switch in the market today. The Contura V-series of waterproof switches is designed specifically for harsh environments. Some of the most common are:
• Marine and shipping
• Highway and motorway vehicles and machinery
• Mining machinery
FAQ
• Are the rocker switches easy to connect?
Yes, the V series of rocker switches are fitted with industry standard 6.35 x 0.8 mm quick connect male tab terminals. Simply select the appropriate red, yellow or blue female push on receptacles, according to the wire size required.
Carling Technologies® Rocker Switches
