ABUS IR Camera

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
912-5228
Mfr. Part No.:
TVIP92610
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

IR

Yes

IP Rating

IP66

Focal Length

3 → 9mm

Sensor Type

1/2.8 in Sony Exmor™

Height

82 mm

Depth

238 mm

Width

82mm

COO (Country of Origin):
TW

ABUS Outdoor IP Tube IR Camera 1080p


This outdoor IP tube camera provides excellent image quality in 1080p full HD resolution, and various functions for professional surveillance in unsheltered outdoor areas.
The adjustable, powerful integrated IR LEDs also ensure consistently high quality of the image data in darkness and eliminate the need for more external lighting

Full HD 1080p resolution: 1920 x 1080 at 30 fps
Sony Xarina DSP and Sony Exmor™ image sensor
Records high-resolution images
16 GB internal memory for recording in the event of a power failure
Day/night switching with electromechanical IR swivel filter (ICR)
IR LEDs with variable intensity
True WDR function (120db) for compensating high image contrasts
Power over Ethernet (PoE)
ONVIF compatible

Note

We expressly recommend having this product installed by a certified specialist
TVIP92600 (RS 912-5224) for ABUS Junction Box TVAC31390 (RS 912-5234)