Genteq 41L Metallised Polypropylene Film Capacitor, 400 V ac, 700 V dc, ±5%, 3μF
- RS Stock No.:
- 909-0888
- Mfr. Part No.:
- 41L7301
- Brand:
- Genteq
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 909-0888
- Mfr. Part No.:
- 41L7301
- Brand:
- Genteq
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Genteq | |
Capacitance | 3µF | |
Voltage | 400 V ac, 700 V dc | |
Tolerance | ±5% | |
Series | 41L | |
Length | 42mm | |
Lead Length | 40mm | |
Equivalent Series Resistance | 2.6mΩ | |
Dimensions | 28.5 (Dia.) x 42 Lmm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Axial | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Dissipation Factor | 5 x 10⁻⁴% | |
Lead Diameter | 1.2mm | |
Select all | ||
---|---|---|
Brand Genteq | ||
Capacitance 3µF | ||
Voltage 400 V ac, 700 V dc | ||
Tolerance ±5% | ||
Series 41L | ||
Length 42mm | ||
Lead Length 40mm | ||
Equivalent Series Resistance 2.6mΩ | ||
Dimensions 28.5 (Dia.) x 42 Lmm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Axial | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Dissipation Factor 5 x 10⁻⁴% | ||
Lead Diameter 1.2mm | ||
- COO (Country of Origin):
- TW
Snubber Capacitor 41L Series
The 41L Series are high performance metallised polypropylene, axial-lead capacitors. Designed for demanding electronic applications. Typical applications include electronic ballasts, industrial controls, motor running, brushless motor speed control, induction ovens, switch mode power supplies (SMPS) and uninterruptible power supplies. Capacitors are designed for minimum series inductance (ESL) and low series resistance (ESR) to minimise power dissipation and provide a reliable product with unsurpassed performance characteristics.
High performance
Metallised polypropylene
41L Series
Capacitance Range: 0.68 μF → 30.0 μF
Operating Temperature: -40⁰C → +85⁰C
Round shape, wrap and fill
Metallised polypropylene
41L Series
Capacitance Range: 0.68 μF → 30.0 μF
Operating Temperature: -40⁰C → +85⁰C
Round shape, wrap and fill
Genteq Snubber