Genteq GEM III 97F6000 Metallised Polypropylene Film Capacitor, 280V ac, ±3%, 10μF
- RS Stock No.:
- 908-4307
- Mfr. Part No.:
- 97F6858
- Brand:
- Genteq
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 908-4307
- Mfr. Part No.:
- 97F6858
- Brand:
- Genteq
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Genteq | |
Capacitance | 10µF | |
Voltage | 280V ac | |
Tolerance | ±3% | |
Series | GEM III 97F6000 | |
Lead Pitch | 20.57mm | |
Length | 54.86mm | |
Depth | 33.27mm | |
Height | 73.15mm | |
Dimensions | 2.16 x 1.31 x 2.88in | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Quick Connect | |
Dissipation Factor | 0.1% | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Brand Genteq | ||
Capacitance 10µF | ||
Voltage 280V ac | ||
Tolerance ±3% | ||
Series GEM III 97F6000 | ||
Lead Pitch 20.57mm | ||
Length 54.86mm | ||
Depth 33.27mm | ||
Height 73.15mm | ||
Dimensions 2.16 x 1.31 x 2.88in | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Quick Connect | ||
Dissipation Factor 0.1% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +90°C | ||
- COO (Country of Origin):
- MX
Genteq HID Lighting
HID Lighting capacitors from Genteq. The capacitors are used as part of the ballast circuit for mercury vapour, metal halide and high pressure sodium lamps. The capacitors can operate at up to 100⁰C, which is the normal requirement for HID ballast capacitors.
High grade metallised polypropylene film
Patented pressure sensitive interrupter(psi)
UL Approved
RoHS Compliant
Quick connect
97F Series
Round or oval case
Operating Life: 60000 Hours
Patented pressure sensitive interrupter(psi)
UL Approved
RoHS Compliant
Quick connect
97F Series
Round or oval case
Operating Life: 60000 Hours
Note
* RC suffix indicates metal film resistor in series with terminals
* RR suffix indicates bleed resistor in series with terminals
* RR suffix indicates bleed resistor in series with terminals
Approvals
UL Approved