Klauke Klauke Mini, Push Button Crimp Tool

Subtotal (1 unit)*

£2,954.03

(exc. VAT)

£3,544.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 2 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,954.03

*price indicative

RS Stock No.:
908-2925
Mfr. Part No.:
EK354MLsetHLUK
Brand:
Klauke
Find similar products by selecting one or more attributes.
Select all

Brand

Klauke

Operation Type

Push Button

Product Type

Crimp Tool

Series

Klauke Mini

Width

9mm

Standards/Approvals

No

Klauke EK354ML Mini Crimp Tool Kits EU and UK


The Klauke EK354ML battery powered crimp tool has a one button operation for the control of all its functions. This ergonomic lightweight and powerful crimp tool makes it perfect for applications with high volume crimping. The crimp tool has a large cross section range up to 150mm2. It has a slim closed flip top head which is rotatable. Making it ideal for crimping in space critical areas. Its powerful 10.8 V Lithium Ion battery and quick charge times makes the EK354ML tool a must for any busy engineerTwo kits are available please see part numbers 908-2922 EU kit - 908-2925 - UK kit

Each kit includes

1x EK354ML crimp tool

1x RAML1 10.8v Li-ion battery 1.5 Ah

1x EU or UK charger

1x Full die set 6 mm² to 150 mm²

1x Carry case

Related links