Tektronix Oscilloscope Software for Use with MDO4000C Series
- RS Stock No.:
- 908-2846
- Mfr. Part No.:
- MDO4MSO
- Brand:
- Tektronix
Subtotal (1 unit)*
£4,430.00
(exc. VAT)
£5,316.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £4,430.00 |
*price indicative
- RS Stock No.:
- 908-2846
- Mfr. Part No.:
- MDO4MSO
- Brand:
- Tektronix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| For Use With | MDO4000C Series | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
For Use With MDO4000C Series | ||
Tektronix Oscilloscopes Logic analyser
The Tektronix MDO4MSO is a one-time, permanent upgrade to any model enabled through single-use application module hardware key. The hardware key is used to enable the feature and then is not required for future use.
Note
Logic analyser MDO4MSO comes with Tektronix MSO probe P6616 and accessories. P6616 is a unique probe which offers two 8-channel pods. Each channel ends with a probe tip featuring a recessed ground for simplified connection to the DUT. The coax on the first channel of each pod is coloured blue. The common ground uses an automotive-style connector, making it easy to create custom grounds for connecting to the DUT. When connecting to square pins, P6616 has an adapter that attaches to the probe head, extending the probe ground flush with the probe tip so that it can be attached to a header. P6616 offers outstanding electrical characteristics, having only 3 pF of capacitive loading, a 100 kO input resistance and the capability to acquire toggle rates >500 MHz and pulses as short as 1 ns in duration.
Note
Logic analyser MDO4MSO comes with Tektronix MSO probe P6616 and accessories. P6616 is a unique probe which offers two 8-channel pods. Each channel ends with a probe tip featuring a recessed ground for simplified connection to the DUT. The coax on the first channel of each pod is coloured blue. The common ground uses an automotive-style connector, making it easy to create custom grounds for connecting to the DUT. When connecting to square pins, P6616 has an adapter that attaches to the probe head, extending the probe ground flush with the probe tip so that it can be attached to a header. P6616 offers outstanding electrical characteristics, having only 3 pF of capacitive loading, a 100 kO input resistance and the capability to acquire toggle rates >500 MHz and pulses as short as 1 ns in duration.
Features and Benefits
Add 16 digital channels
Includes P6616 digital probe and accessories
For the MDO4000C Series Oscilloscope
Includes P6616 digital probe and accessories
For the MDO4000C Series Oscilloscope
Applications
Embedded design
Power design
EMI troubleshooting
Education
Manufacturing test/troubleshooting
Power design
EMI troubleshooting
Education
Manufacturing test/troubleshooting
