Marquardt SPST, On-Off Rocker Switch Panel Mount
- RS Stock No.:
- 907-6958
- Mfr. Part No.:
- 1881.1109
- Brand:
- Marquardt
- RS Stock No.:
- 907-6958
- Mfr. Part No.:
- 1881.1109
- Brand:
- Marquardt
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Contact Configuration | SPST | |
| Switch Operation | On-Off | |
| Panel Cut Out Diameter | 20.3mm | |
| Contact Current Rating | 12 A | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| IP Rating | IP40, IP51 | |
| Terminal Type | Quick Connect | |
| Legend Text | On; Off | |
| Actuator Shape | Round | |
| AC Voltage Rating | 250V | |
| Panel Cut Out Size | 21.1 Dia.mm | |
| Contact Material | Silver | |
| Mechanical Life | 100000Operations | |
| Operating Temperature Range | -20 → +100 (Terminal Side) °C, -20 → +55 (Actuating Side) °C | |
| Contact Resistance | <100mΩ | |
| Case Material | Polyamide | |
| Minimum Operating Temperature | -20 (Actuating Side) °C, -20 (Terminal Side) °C | |
| Legend Text Colour | Black | |
| Maximum Operating Temperature | +100 (Terminal Side) °C, +55 (Actuating Side) °C | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Contact Configuration SPST | ||
Switch Operation On-Off | ||
Panel Cut Out Diameter 20.3mm | ||
Contact Current Rating 12 A | ||
Illuminated No | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
IP Rating IP40, IP51 | ||
Terminal Type Quick Connect | ||
Legend Text On; Off | ||
Actuator Shape Round | ||
AC Voltage Rating 250V | ||
Panel Cut Out Size 21.1 Dia.mm | ||
Contact Material Silver | ||
Mechanical Life 100000Operations | ||
Operating Temperature Range -20 → +100 (Terminal Side) °C, -20 → +55 (Actuating Side) °C | ||
Contact Resistance <100mΩ | ||
Case Material Polyamide | ||
Minimum Operating Temperature -20 (Actuating Side) °C, -20 (Terminal Side) °C | ||
Legend Text Colour Black | ||
Maximum Operating Temperature +100 (Terminal Side) °C, +55 (Actuating Side) °C | ||
- COO (Country of Origin):
- CN
Related links
- Marquardt SPST, On-Off Rocker Switch Panel Mount
- Marquardt Illuminated SPST, Latching Rocker Switch Panel Mount
- Marquardt SPDT, On-Off Rocker Switch Panel Mount
- Marquardt SPDT, On-(On) Rocker Switch Panel Mount
- Marquardt SPDT, On-Off-On Rocker Switch Panel Mount
- ZF Illuminated SPST, On-None-Off Rocker Switch Panel Mount
- ZF SPST, On-Off Rocker Switch Panel Mount
- ZF Illuminated SPST, On-Off Rocker Switch Panel Mount
