DWYER INSTRUMENTS PUB Series Portable Ultrasonic Flow Meter for Liquid, 0.1 m/s Min, 20 m/s Max
- RS Stock No.:
- 906-9648
- Mfr. Part No.:
- PUB-10
- Brand:
- DWYER INSTRUMENTS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-9648
- Mfr. Part No.:
- PUB-10
- Brand:
- DWYER INSTRUMENTS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DWYER INSTRUMENTS | |
| Media Monitored | Liquid | |
| Device Type | Portable Ultrasonic | |
| Minimum Flow Rate | 0.1 m/s | |
| Maximum Flow Rate | 20 m/s | |
| Supply Voltage | 9 → 24 V dc | |
| Pipe Diameter Range | 13 → 115 mm | |
| Material | ABS Plastic | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +135°C | |
| Series | PUB | |
| Select all | ||
|---|---|---|
Brand DWYER INSTRUMENTS | ||
Media Monitored Liquid | ||
Device Type Portable Ultrasonic | ||
Minimum Flow Rate 0.1 m/s | ||
Maximum Flow Rate 20 m/s | ||
Supply Voltage 9 → 24 V dc | ||
Pipe Diameter Range 13 → 115 mm | ||
Material ABS Plastic | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +135°C | ||
Series PUB | ||
