FLIR FX Sport Camera Case Camera Case for use with Flir FX Series Camera
- RS Stock No.:
- 906-4148
- Mfr. Part No.:
- FXAS01
- Brand:
- FLIR
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-4148
- Mfr. Part No.:
- FXAS01
- Brand:
- FLIR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| For Use With | Flir FX Series Camera | |
| Depth | 84.0 mm | |
| Height | 34.0 mm | |
| Width | 80.0mm | |
| Accessory Type | FX Sport Camera Case | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
For Use With Flir FX Series Camera | ||
Depth 84.0 mm | ||
Height 34.0 mm | ||
Width 80.0mm | ||
Accessory Type FX Sport Camera Case | ||
- COO (Country of Origin):
- CN
