Yuetsu, Jack Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

Unavailable
RS will no longer stock this product.
RS Stock No.:
906-0758
Mfr. Part No.:
050-JZ27C-P5
Brand:
Yuetsu
Find similar products by selecting one or more attributes.
Select all

Brand

Yuetsu

Gender

Female

Coaxial Connector Type

BNC Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

1.5D-2V

Size

Standard

Bulkhead

No

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
JP