Red Lion CUB3 Counter, 6 Digit LCD, 3.6 V Battery

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
905-5484
Mfr. Part No.:
CUB3L000
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Supply Voltage

3.6 V Battery

Display Type

LCD

Function

Counter

Input Type

Switch Contact or Solid State Transistor

Connection Type

Snap-In

Reset Method

Manual

Number of Digits

6

Mounting Type

Panel Mount

Output / Interface

Voltage

Count Direction

Up

Digit Height

5 mm

Cutout Size

51 x 21 mm

Meter Type

Electronic

Cutout Width

51mm

Maximum Temperature

+75°C

Approvals

EN 61010-1, IEC 1010-1

Minimum Operating Temperature

-30°C

Series

CUB3

Maximum Operating Temperature

+75°C

Measurement Range

0 → 999999h

Cutout Height

21mm

Minimum Measurement

0h

COO (Country of Origin):
US

CUB3L/CUB3LR Miniature Electronic Counter


CUB3L & CUB3LR are miniature electronic counters that fill a wide variety of applications. The CUB3L has front panel reset, while the CUB3LR has remote reset. They feature a rugged reinforced nylon case that snap-fits into a standard rectangular opening without screws or other hardware.
No external power required as the internal batteries provide years of uninterruptible service.

6-digit (5.1 mm) LCD display
Ideal for portable, mobile or stationary industrial applications
Available in two versions; front panel reset (905-5484) or remote reset (905-5488)
Operates from switch contact or open collector inputs
Provides years of silent operation without mechanical wear
Self-powered, eliminates power wiring
Built-in strain relief
Easy snap-in mounting in 1" x 2" panel opening


Red Lion