Subtotal (1 unit)*
£20.06
(exc. VAT)
£24.07
(inc. VAT)
FREE delivery for orders over £50.00
- 96 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 - 5 | £20.06 |
| 6 - 14 | £19.27 |
| 15 + | £18.87 |
*price indicative
- RS Stock No.:
- 905-4567
- Mfr. Part No.:
- 62285614459
- Brand:
- 3M
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Trade Name | Scotch-Weld DP8405 | |
| Adhesive Type | Acrylic Adhesive | |
| Application | Aesthetics, Design Solutions, Ease of Assembly, Impact & Shock Absorption, Increased Production Throughput, Lightweighting, Noise, Vibration and Harshness Control NVH, Water Intrusion | |
| Material Compatibility | ABS, Acrylic, Ceramic, Glass, Hardboard, High Performance Nylon, Metal, PVC, Wood | |
| Colour | Green | |
| Acrylic Type | Acrylic | |
| Product Form | Liquid | |
| Package Type | Dual Cartridge | |
| Package Size | 45 ml | |
| Cure Time | 27 h | |
| Shear Strength | 4100 lbf/in² @ 22 °C | |
| Viscosity Measurement | 70000cP/s | |
| Viscosity Description | Non-Sag | |
| Maximum Operating Temperature | +90°C | |
| Special Features | Metalworking Applications, Bonding Plastics and Composites, Bonding Oily Surfaces | |
| Operating Temperature Range | -40 → +90 °C | |
| Setting Time | 14min | |
| Minimum Operating Temperature | -40°C | |
| Odour | High | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Trade Name Scotch-Weld DP8405 | ||
Adhesive Type Acrylic Adhesive | ||
Application Aesthetics, Design Solutions, Ease of Assembly, Impact & Shock Absorption, Increased Production Throughput, Lightweighting, Noise, Vibration and Harshness Control NVH, Water Intrusion | ||
Material Compatibility ABS, Acrylic, Ceramic, Glass, Hardboard, High Performance Nylon, Metal, PVC, Wood | ||
Colour Green | ||
Acrylic Type Acrylic | ||
Product Form Liquid | ||
Package Type Dual Cartridge | ||
Package Size 45 ml | ||
Cure Time 27 h | ||
Shear Strength 4100 lbf/in² @ 22 °C | ||
Viscosity Measurement 70000cP/s | ||
Viscosity Description Non-Sag | ||
Maximum Operating Temperature +90°C | ||
Special Features Metalworking Applications, Bonding Plastics and Composites, Bonding Oily Surfaces | ||
Operating Temperature Range -40 → +90 °C | ||
Setting Time 14min | ||
Minimum Operating Temperature -40°C | ||
Odour High | ||
3M™ Scotch-Weld™ Acrylic Adhesive DP8405NS
The toughened adhesive offers improved adhesion to many metals and plastics, including slightly oily surfaces.
Features & Benefits
Toughened adhesive proving structural strength in minutes
Glass beads control the bond line thickness
Cure speed can be increased by applying heat
Applications
Wood
Plastic
Aesthetics
Design Solutions
Oily surfaces
Plastic and composites
Metalworking applications
Why choose 3M?
3M Adhesive, 24 Hours Full Cure Time, Dual Cartridge - Scotch-Weld Series - 62285614459
Features & Benefits
• Versatile product is suitable for both indoor and outdoor use
• Green colour makes it easy to see what you're working with
Applications
• DIY projects
• Signmaking
Does this adhesive work with oily metal surfaces?
Related links
- 3M Scotch-Weld DP8005 Liquid Adhesive, 45 ml
- 3M Scotch-Weld DP 8810 Liquid Adhesive, 45 ml
- 3M Scotch-Weld DP8805 Liquid Adhesive, 45 ml
- 3M Scotch-Weld DP490 Liquid Adhesive, 50 ml
- 3M Scotch-Weld Liquid Adhesive, 400 ml
- 3M Scotch-Weld DP460 Liquid Adhesive, 50 ml
- 3M Scotch-Weld DP810 Liquid Adhesive, 400 ml
- 3M Scotch-Weld DP110 Liquid Adhesive, 48 ml

