Subtotal (1 unit)*
£21.59
(exc. VAT)
£25.91
(inc. VAT)
FREE delivery for orders over £50.00
- 112 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 - 5 | £21.59 |
| 6 - 14 | £20.74 |
| 15 + | £20.11 |
*price indicative
- RS Stock No.:
- 905-4564
- Mfr. Part No.:
- 62285414454
- Brand:
- 3M
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Adhesive Type | Acrylic Adhesive | |
| Trade Name | Scotch-Weld DP 8810 | |
| Application | Aesthetics, Design Solutions, Ease of Assembly, Impact & Shock Absorption, Increased Production Throughput, Lightweighting, Noise, Vibration and Harshness Control NVH, Water Intrusion | |
| Material Compatibility | ABS, Acrylic, Ceramic, Glass, Hardboard, High Performance Nylon, Metal, PVC, Wood | |
| Colour | Green | |
| Acrylic Type | Acrylic | |
| Product Form | Liquid | |
| Package Type | Dual Cartridge | |
| Package Size | 45 ml | |
| Cure Time | 26 h | |
| Shear Strength | 3700 lbf/in² @ 22 °C | |
| Maximum Operating Temperature | +100°C | |
| Special Features | Metalworking Applications, Bonding Plastics and Composites, Bonding Oily Surfaces | |
| Odour | Low | |
| Minimum Operating Temperature | -40°C | |
| Setting Time | 18min | |
| Operating Temperature Range | -40 → +100 °C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Adhesive Type Acrylic Adhesive | ||
Trade Name Scotch-Weld DP 8810 | ||
Application Aesthetics, Design Solutions, Ease of Assembly, Impact & Shock Absorption, Increased Production Throughput, Lightweighting, Noise, Vibration and Harshness Control NVH, Water Intrusion | ||
Material Compatibility ABS, Acrylic, Ceramic, Glass, Hardboard, High Performance Nylon, Metal, PVC, Wood | ||
Colour Green | ||
Acrylic Type Acrylic | ||
Product Form Liquid | ||
Package Type Dual Cartridge | ||
Package Size 45 ml | ||
Cure Time 26 h | ||
Shear Strength 3700 lbf/in² @ 22 °C | ||
Maximum Operating Temperature +100°C | ||
Special Features Metalworking Applications, Bonding Plastics and Composites, Bonding Oily Surfaces | ||
Odour Low | ||
Minimum Operating Temperature -40°C | ||
Setting Time 18min | ||
Operating Temperature Range -40 → +100 °C | ||
3M™ Scotch-Weld™ Acrylic Adhesive DP8810NS
Features and Benefits
Low odour
Work life of approximately 10 minutes
Good shear strength
Structural strength in about 18 minutes
High peel and impact strength
10:1 mix ratio
Increased cure speed with applied heat
For use on metal, wood and most plastic surfaces
Applications
Wood
Plastic
Aesthetics
Design Solutions
Oily surfaces
Plastic and composites
Metalworking applications
Why choose 3M?
Standards
3M Adhesive, Acrylic Type, Green Colour - Scotch-Weld Series - 62285414454
Features & Benefits
• Bonds oily surfaces in contaminated settings
• Stands up to shock and vibration, so safe for industrial use
Applications
• Sporting goods
• Point-of-sale materials
Do I need to mix this adhesive?
Related links
- 3M Scotch-Weld DP8005 Liquid Adhesive, 45 ml
- 3M Scotch-Weld DP8405 Liquid Adhesive, 45 ml
- 3M Scotch-Weld DP8805 Liquid Adhesive, 45 ml
- 3M Scotch-Weld DP 8810 Adhesive
- 3M Scotch-Weld DP100 Liquid Adhesive, 48 ml
- 3M Scotch-Weld DP490 Liquid Adhesive, 50 ml
- 3M Scotch-Weld DP810 Liquid Adhesive, 400 ml
- 3M Scotch-Weld DP460 Liquid Adhesive, 50 ml
