Panasonic ERA 430Ω, 1206 (3216M) Metal Film SMD Resistor ±0.1% 0.25W
- RS Stock No.:
- 905-3662
- Mfr. Part No.:
- ERA8AEB431V
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 905-3662
- Mfr. Part No.:
- ERA8AEB431V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Resistance | 430Ω | |
Technology | Metal Film | |
Package/Case | 1206 (3216M) | |
Tolerance | ±0.1% | |
Power Rating | 0.25W | |
Temperature Coefficient | ±25ppm/°C | |
Automotive Standard | AEC-Q200 | |
Series | ERA | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Resistance 430Ω | ||
Technology Metal Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±0.1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±25ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
High-Reliability Thin Film Chip Resistor, ERA8A Series (1206)
Stable operation in high temperatures / humidity
Thin-film process for low resistance-value tolerance / temperature coefficient of resistance (TCR)
Excellent at dealing with current noise and non-linearity
Thin-film process for low resistance-value tolerance / temperature coefficient of resistance (TCR)
Excellent at dealing with current noise and non-linearity