Epson 32.768kHz Crystal Unit ±20ppm FC1610AN 2-Pin 1.6 x 1 x 0.5mm
- RS Stock No.:
- 904-7887
- Mfr. Part No.:
- X1A000121000612
- Brand:
- EPSON
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 904-7887
- Mfr. Part No.:
- X1A000121000612
- Brand:
- EPSON
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPSON | |
Standard Frequency | 32.768kHz | |
Mounting Type | Surface Mount | |
Load Capacitance | 9pF | |
Package Type | FC1610AN | |
Pin Count | 2 | |
Length | 1.6mm | |
Width | 1mm | |
Height | 0.5mm | |
Dimensions | 1.6 x 1 x 0.5mm | |
Frequency Tolerance | ±20ppm | |
Series Resistance | 90kΩ | |
Maximum Operating Temperature | 85°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand EPSON | ||
Standard Frequency 32.768kHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 9pF | ||
Package Type FC1610AN | ||
Pin Count 2 | ||
Length 1.6mm | ||
Width 1mm | ||
Height 0.5mm | ||
Dimensions 1.6 x 1 x 0.5mm | ||
Frequency Tolerance ±20ppm | ||
Series Resistance 90kΩ | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
FC1610AN
• Frequence range of 32.768 kHz
• External dimension 1.65 x 1.05 x 0.5 mm
• Overtone order Fundamental
• Applications in small communication devices
• External dimension 1.65 x 1.05 x 0.5 mm
• Overtone order Fundamental
• Applications in small communication devices
Crystals 1.6x1.0mm Ceramic case