Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 903-7165
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Temperature | +40°C | |
| Input Connector | C14 | |
| Number of Outputs | 1 | |
| Cable Length | 1000mm | |
| Efficiency | 87% | |
| Standards Met | CE, EMC, EN 55013, EN 55020, EN 55022, EN 55024, EN 60065, EN 60950, EN 61000-3-2, EN 61000-3-3, TUV, UL 60950, UL 6500 | |
| Line Regulation Range | ±2% | |
| Energy Efficiency Level | VI | |
| Minimum Temperature | 0°C | |
| Series | LH60A | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Temperature +40°C | ||
Input Connector C14 | ||
Number of Outputs 1 | ||
Cable Length 1000mm | ||
Efficiency 87% | ||
Standards Met CE, EMC, EN 55013, EN 55020, EN 55022, EN 55024, EN 60065, EN 60950, EN 61000-3-2, EN 61000-3-3, TUV, UL 60950, UL 6500 | ||
Line Regulation Range ±2% | ||
Energy Efficiency Level VI | ||
Minimum Temperature 0°C | ||
Series LH60A | ||
- COO (Country of Origin):
- CN
RS PRO Switch Mode Power Supplies
This range of 60W desk top power supplies have the RS PRO seal of approval. These reliable and robust power adapters are the perfect chargers for portable devices such as laptops and notebooks. It features a C14 input socket for connecting a cable to the mains power. The attached cable comes with a 5.5 x 2.1 x 11 mm jack.
Standards
UL & CE approved, LPS compliant
