onsemi 20V 3A, Schottky Diode, 2-Pin DO-201AD 1N5820

Discontinued
Packaging Options:
RS Stock No.:
903-4068
Mfr. Part No.:
1N5820
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

20V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

475mV

Number of Elements per Chip

1

Diode Technology

Schottky

Diameter

5.6mm

Peak Non-Repetitive Forward Surge Current

80A

Schottky Barrier Rectifier Diodes, Single, Fairchild Semiconductor



Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.