FTDI Chip ME810A-HV35R-BK , FT810 EVE 3.5in Resistive Touch Screen Module With Black Bezel
- RS Stock No.:
- 901-5070
- Mfr. Part No.:
- ME810A-HV35R-BK
- Brand:
- FTDI Chip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 901-5070
- Mfr. Part No.:
- ME810A-HV35R-BK
- Brand:
- FTDI Chip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Diagonal Display Size | 3.5in | |
| Display Technology | Resistive Touch Screen | |
| Kit Classification | Module | |
| Kit Name | FT810 EVE | |
| Featured Device | Black Bezel | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Diagonal Display Size 3.5in | ||
Display Technology Resistive Touch Screen | ||
Kit Classification Module | ||
Kit Name FT810 EVE | ||
Featured Device Black Bezel | ||
- COO (Country of Origin):
- CN
EVE FT810 Display Modules
The ME810A-HV35R module consists of a display controller board based on the FT810 EVE device, built into a 3.5in LCD touchscreen display unit.
320 x 480pixel colour TFT LCD display with resistive touchscreen
Supports portrait and landscape display mode
FPC/FFC 50 LCD panel connector
Supports mono audio output
On-board LCD backlight LED driver
On-board buzzer
Host communication: 4-wire serial SPI
Power supply: +3.0V to +3.6Vdc
Operating temperature range: -20 to +70°C
Bezel with four assembly mounting holes
RS Product Codes
901-5070 ME810A-HV35R-BK 3.5in Display module with Black bezel
901-5089 ME810A-HV35R-PL 3.5in Display module with Pearl bezel
Supports portrait and landscape display mode
FPC/FFC 50 LCD panel connector
Supports mono audio output
On-board LCD backlight LED driver
On-board buzzer
Host communication: 4-wire serial SPI
Power supply: +3.0V to +3.6Vdc
Operating temperature range: -20 to +70°C
Bezel with four assembly mounting holes
RS Product Codes
901-5070 ME810A-HV35R-BK 3.5in Display module with Black bezel
901-5089 ME810A-HV35R-PL 3.5in Display module with Pearl bezel
Note
The FT900 32-bit microcontroller module, MM900EV-Lite (RS 901-5098) matches the form-factor of the controller board and just plugs straight in.
