Able Systems Wireless Portable Printer, with WiFi and AirPrint Support

Unavailable
RS will no longer stock this product.
RS Stock No.:
901-0790
Mfr. Part No.:
Ap1300BTiKIT1
Brand:
Able Systems
Find similar products by selecting one or more attributes.
Select all

Brand

Able Systems

Resolution

8dpmm

Number of Columns Per Line

13 (Million)

Printer Type

Thermal

Print Speed

50mm/s

Wireless

Yes

Dimensions

92 x 108 x 47mm

Weight

345 (Include Paper Roll and Battery)g

Depth

108mm

Width

92mm

Height

47mm

COO (Country of Origin):
GB

Ap1300-BTi Mobile Mini-Printers


These new, mobile mini-printers with Bluetooth™ connectivity give you all of the benefits of Able’s tried and tested Ap1300 and Ap1310 printers with the added flexibility and convenience of wireless connection to your iOS Apple devices.

Print from your ipad, iphone or ipod anywhere. Simply download the Able Print App from the Apple App Store and get started printing tickets, receipts or bar codes from your iPod, iPhone or iPad.

Print on the go with Able’s Bluetooth™ printers

Print Mode: Thermal Line Dot Print (8 dots/mm)
Bluetooth: Full Bluetooth Support Bluetooth V2.1 (up to 10m range)
Print Speed: 50 mm/s. Typical with a fully charged battery

Note

The Ap1300-BTi and Ap1310-BTi are only compatible with Apple iOS devices
Bluetooth PrinterTM (35mm diam. roll) White Ap1300-BTi (RS 901-0790)
Bluetooth PrinterTM (55mm diam. roll) White AP1310-BTi (RS 901-0794)

Warning

Only use Able Systems approved Battery Packs and Chargers

Supplied with

Bluetooth Printer (Ap1300BTi or Ap1310BTi) x1
Roll of Thermal Paper x2
Universal Input Trickle Charger (UK/Euro/USA/AU-NZ) x1
Belt Mounting Kit x1
Quick Start Guide x1