Kern OBE 112 Microscope, 4X Magnification

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£600.75

(exc. VAT)

£720.90

(inc. VAT)

RS Stock No.:
899-7999
Mfr. Part No.:
OBE 112
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Magnification Power

4 X, 10 X, 40 X, 100X

Illuminated

Yes

Illumination Type

LED

Weight

5kg

Dimensions

180 x 320 x 365mm

Length

180mm

Plug Type

Type C - European Plug, Type G - British 3-pin

Model Number p

OBE-1

Related links