Pico Technology Oscilloscope Probe, Active, Differential Type, 800MHz, 1:10
- RS Stock No.:
- 898-6757
- Mfr. Part No.:
- TA046
- Brand:
- Pico Technology
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 898-6757
- Mfr. Part No.:
- TA046
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Probe Type | Active, Differential | |
| Attenuation | 1:10 | |
| Bandwidth | 800MHz | |
| Maximum Common Mode Input Voltage | 30V | |
| Number of Probes | 1 | |
| Safety Category Voltage | ±30V | |
Select all | ||
|---|---|---|
Brand Pico Technology | ||
Probe Type Active, Differential | ||
Attenuation 1:10 | ||
Bandwidth 800MHz | ||
Maximum Common Mode Input Voltage 30V | ||
Number of Probes 1 | ||
Safety Category Voltage ±30V | ||
- COO (Country of Origin):
- TW
Pico Technology Oscilloscope Probe
The Pico Technology TA046 oscilloscope probe is a high bandwidth differential probe and is ideal for measuring high-speed differential signals. It can be used with a signal speed of up to 800MHz. This differential probe extends the functionality of standard single-ended input oscilloscopes to allow a safe and accurate method of making high voltage differential measurements.
Features and Benefits
Bandwidth is DC to 800MHz
Attenuation ratio is 10:1
Accuracy is ±2%
Input impedance is 100Kohm ll2pF
Input voltage maximum differential is ±15V
Input voltage common mode is ±30V
Input voltage absolute maximum is ±40V
Swing is ±1.5V into 50ohm load
Offset (typical) is <±5mV
Noise (typical) is 0.3mVRMS
Source impedance is 50ohm
CMRR (typical) is 60dB at 60Hz and 15dB at 500MHz
Ambient operating temperature ranges between -10°C and 40°C
Power requirement is 15VDC/100mA regulated mains adaptor
Attenuation ratio is 10:1
Accuracy is ±2%
Input impedance is 100Kohm ll2pF
Input voltage maximum differential is ±15V
Input voltage common mode is ±30V
Input voltage absolute maximum is ±40V
Swing is ±1.5V into 50ohm load
Offset (typical) is <±5mV
Noise (typical) is 0.3mVRMS
Source impedance is 50ohm
CMRR (typical) is 60dB at 60Hz and 15dB at 500MHz
Ambient operating temperature ranges between -10°C and 40°C
Power requirement is 15VDC/100mA regulated mains adaptor
Applications
Safe measurement in power circuit
Acquisition of low speed balanced differential signals found in serial communications buses
Wireless and data communication
Disk drive design
Communication pulse shape compliance and troubleshooting ground bounce problems
Acquisition of low speed balanced differential signals found in serial communications buses
Wireless and data communication
Disk drive design
Communication pulse shape compliance and troubleshooting ground bounce problems
Certifications
IEC-1010.1
IEC-1010.2-031 CAT III
Pollution Degree 2
IEC-1010.2-031 CAT III
Pollution Degree 2
