Toshiba 74VHC245FT(BE) Bus Transceiver, 20-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
896-2622
Mfr. Part No.:
74VHC245FT(BE)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Family

VHC

Logic Function

Bus Transceiver

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum High Level Output Current

-4mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

11.9 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Width

4.4mm

Height

1mm

Length

6.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

6.5 x 4.4 x 1mm

Maximum Operating Supply Voltage

5.5 V

COO (Country of Origin):
PH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy