Delphi, Weather-Pack Male Terminal for use with Automotive Connectors

Discontinued
RS Stock No.:
896-1688
Mfr. Part No.:
12089307
Brand:
Delphi
Find similar products by selecting one or more attributes.
Select all

Brand

Delphi

Accessory Type

Terminal

For Use With

Automotive Connectors

Series

Weather-Pack

Gender

Male

COO (Country of Origin):
US

Delphi Weather-Pack Sealed Crimp Terminals for Automotive Connector Assemblies


A range of sealed male pin and female sleeve crimp terminals for use with the Weather-Pack range of sealed automotive connectors. These Weather-pack crimp terminals are made from tin brass with a tin plating.
Stock numbers 801-0799 (female) and 801-0793 are for use with a cable range of 2.0 to 1.0 mm2
Stock numbers 801-0803 (female) is for use with a cable range of 0.80 to 0.50 mm2
Stock number 896-1675 (female) is for use with a cable range of 0.22 to 0.35 mm²
Stock numbers 896-1669 (female) and 896-1672 are for use with a cable range of 0.50 to 1.00mm²
Stock numbers 896-1666 (female) and 896-1663 are for use with a cable range of 1.50 to 2.00mm²
Stock numbers 896-1679 (female) and 896-1681 are for use with a cable range of 2.50 to 3.00mm²
For suitable crimp tool see stock number 801-0828
For terminal remover tool see stock number 801-0822


Delphi Weather-Pack Series Automotive Connectors