EPCOS B32521 Polyester Film Capacitor, 63V dc, ±5%, 3.3μF
- RS Stock No.:
- 896-1170
- Mfr. Part No.:
- B32521C0335J000
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 896-1170
- Mfr. Part No.:
- B32521C0335J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 3.3µF | |
| Voltage | 63V dc | |
| Tolerance | ±5% | |
| Series | B32521 | |
| Lead Pitch | 10mm | |
| Length | 13mm | |
| Depth | 6mm | |
| Height | 12mm | |
| Dimensions | 13 x 6 x 12mm | |
| Dielectric | Polyester | |
| Terminal Type | Radial | |
| Lead Diameter | 0.6mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 15 % @ 10 kHz | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 3.3µF | ||
Voltage 63V dc | ||
Tolerance ±5% | ||
Series B32521 | ||
Lead Pitch 10mm | ||
Length 13mm | ||
Depth 6mm | ||
Height 12mm | ||
Dimensions 13 x 6 x 12mm | ||
Dielectric Polyester | ||
Terminal Type Radial | ||
Lead Diameter 0.6mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 15 % @ 10 kHz | ||
MKT Series
Construction
Dielectric: Polyethylene Terephthalate (Polyester)
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
High contact reliability
