Phoenix Contact Analog Input Module, Analogue, 9 V dc
- RS Stock No.:
- 893-7846
- Mfr. Part No.:
- 2701954
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-7846
- Mfr. Part No.:
- 2701954
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Analogue Input Module | |
| Number of Outputs | 4 | |
| Output Type | Analogue | |
| Supply Voltage | 9 V dc | |
| Output Current | 0 → 20 mA, 4 → 20 mA | |
| Mounting Type | DIN Rail | |
| Application | Communication | |
| Maximum Operating Temperature | +55°C | |
| Dimensions | 118 x 116 x 117 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Analogue Input Module | ||
Number of Outputs 4 | ||
Output Type Analogue | ||
Supply Voltage 9 V dc | ||
Output Current 0 → 20 mA, 4 → 20 mA | ||
Mounting Type DIN Rail | ||
Application Communication | ||
Maximum Operating Temperature +55°C | ||
Dimensions 118 x 116 x 117 mm | ||
