Weidmuller u-remote Fieldbus Interface Module -
- RS Stock No.:
- 893-0628
- Mfr. Part No.:
- 1334870000
- Brand:
- Weidmuller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-0628
- Mfr. Part No.:
- 1334870000
- Brand:
- Weidmuller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| For Use With | Remote I/O | |
| Mounting Type | Panel Mount | |
| Application | Communication | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 52 x 76 x 120 mm | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
For Use With Remote I/O | ||
Mounting Type Panel Mount | ||
Application Communication | ||
Maximum Operating Temperature +60°C | ||
Dimensions 52 x 76 x 120 mm | ||
- COO (Country of Origin):
- DE
