- RS Stock No.:
- 892-0444
- Mfr. Part No.:
- 2273012-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 892-0444
- Mfr. Part No.:
- 2273012-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M8 Pigtail Connector
From TE Connectivity, the M8 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection this cable assembly is well suited to industrial purposes. The pigtail wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.
The TE Connectivity range of M8 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.
The TE Connectivity range of M8 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.
Features and Benefits:
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth
Applications:
• Sensor and Actuator
• Factory Automation
• I/O Boxes
• Sensor and Actuator
• Factory Automation
• I/O Boxes
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.25 mm² |
Number of Cores | 3 |
Sheath Colour | Black |
Length | 1.5m |
Sheath Material | Polyurethane PUR |
Voltage Rating | 24 V dc |
Current Rating | 4 A |
IP Rating | IP65, IP67 |
Insulation Material | PP |
Minimum Operating Temperature | -40°C |
Cable Shape | Multicore |
American Wire Gauge | 24 AWG |
Minimum Bend Radius | 41 mm |
Standards Met | CSA, ELV Compliant, EN 60529, RoHS Compliant, UL |
Outer Diameter | 4.1mm |
Operating Temperature Range | -40 → +80 °C |
Maximum Operating Temperature | +80°C |