Dialight 555-3403F, Yellow PCB LED Indicator 2mm (T-3/4), Through Hole
- RS Stock No.:
- 890-7104
- Mfr. Part No.:
- 555-3403F
- Brand:
- Dialight
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 890-7104
- Mfr. Part No.:
- 555-3403F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dialight | |
LED Colours | Yellow | |
Number of LEDs | 1 | |
Mounting Type | Through Hole | |
Number of Pins | 2 | |
Viewing Angle | 40 ° | |
Dominant Wavelength | 583 nm | |
LED Orientation | Top | |
Dimensions | 7.62 x 2.54 x 7.49mm | |
Length | 7.62mm | |
Width | 2.54mm | |
Height | 7.49mm | |
Lens Colour | Yellow | |
Forward Current | 4.7mA | |
Configuration | Single | |
LED Size | 2mm (T-3/4) | |
Series | 555 | |
Intensity | 2.1mcd | |
Standards Met | MIL-STD-202F, RoHS Compliant, UL 94V-0 | |
Lens Finish | Non-Diffused | |
Select all | ||
---|---|---|
Brand Dialight | ||
LED Colours Yellow | ||
Number of LEDs 1 | ||
Mounting Type Through Hole | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Dominant Wavelength 583 nm | ||
LED Orientation Top | ||
Dimensions 7.62 x 2.54 x 7.49mm | ||
Length 7.62mm | ||
Width 2.54mm | ||
Height 7.49mm | ||
Lens Colour Yellow | ||
Forward Current 4.7mA | ||
Configuration Single | ||
LED Size 2mm (T-3/4) | ||
Series 555 | ||
Intensity 2.1mcd | ||
Standards Met MIL-STD-202F, RoHS Compliant, UL 94V-0 | ||
Lens Finish Non-Diffused | ||
- COO (Country of Origin):
- MX
Dialight 555-3 Series LED CBI® Circuit Board Indicators
The 555-3xxx series, from Dialight, are PCB LED indicators from their CBI® circuit board indicator family. The 555-3xxx are top emitting (vertical) indicators in a black plastic housing. They contain one 2mm (T-3/4) LED in a variety of colour options. The black plastic housing also offers a high contrast between itself and the LED. The 555-3xxx has general purpose and integral resistor LED type options.
Features of the 555-3xxx PCB LED indicator:
1 x 2mm (T-3/4) LED
Variety of colour options
Black plastic housing
Vertical / Top emitting
Through-hole mounting
Compatible with 555-5xxx Quad Block
1 x 2mm (T-3/4) LED
Variety of colour options
Black plastic housing
Vertical / Top emitting
Through-hole mounting
Compatible with 555-5xxx Quad Block
PCB LED Indicators, Dialight