DeWALT DCB184B-XJ 5 Ah 18 V Rechargeable Power Tool Battery, For Use With 18V XR Li-Ion DEWALT Tools

Subtotal (1 unit)*

£272.23

(exc. VAT)

£326.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£272.23

*price indicative

RS Stock No.:
888-3670
Mfr. Part No.:
DCB184B-XJ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Rechargeable Power Tool Battery

Voltage

18 V

Battery Capacity

5Ah

For Use With

18V XR Li-Ion DEWALT Tools

Hazardous Area Certification

No

Standards/Approvals

No

18V XR Li-Ion Tool Connect Bluetooth Battery Pack


A brand new design from the DeWalt XR battery range that offers high power, rugged design and now the unique benefits of Bluetooth connectivity. is fully compatible with all DeWalt 18V Li-ion tools, and delivers outstanding run time thanks to the XR intelligent switching electronics module. The output is also efficient, meaning your tools can work for longer. The XR technology protects the battery from potentially damaging effects such as overheating or overload. Simply connected to your Apple or Android device via a free App you can check levels, inventory manages and be alerted if a battery leaves the area. The extra security is provided by the ability to disable batteries at the press of your finger.

18V XR Li-ion Batteries are available in 2 capacities:

• 2Ah XR Premium Combi Drill Battery (DCB183B) - 888-3689

• 5Ah XR Premium Combi Drill Battery (DCB184B) - 888-3670

Features and Benefits:


• DEWALT Tool Connect Bluetooth 5.0Ah & 2.0 Ah XR Li-Ion battery packs to choose from

• Security, Inventory check and customisation of your battery through Tool Connect Apple and Android App

• Tool Connect Connectivity - Complete visibility of batteries, state of charge and inventory management

• Tool Connect Security - Security for your battery, Enable and Disable

• Tool Connect Inventory - the Check State of Charge, App alerts when tools are out of range on your smartphone

• Tool Connect Customisation - Alert user or automatically disable batteries when you are separated

• Tool Connect Customisation - Alerts users battery is at high temperature and when charging is complete

• Tool Connect Information - Locate service centres and manuals while onsite

• LED State of Charge Indicator helps manage pack charging

• Compatible with all DEWALT XR Li-Ion 18V Tools

Typical Applications:


Power tool batteries, commonly know as cordless tool batteries, have been designed to work with many power tool types e.g. power drills, impact drivers, angle grinders, jigsaws, torches etc. and allow to continue work without having to wait for the current battery to charge. Batteries coming from the same manufacturers and with the same voltage rating as power tools, are typically compatible with each other, eliminating the need of buying dedicated batteries for each tool. Batteries are available in various voltages and capacity.

Power Tool Batteries are commonly used by:

• Builders

• Mechanics

• Engineers

• Constructors

• Electricians

• Plumbers

• DIYers

FAQs:


How long does it take to fully charge the battery?

The battery charge time may vary and fully depends on charger capabilities. Please, find a Battery Charge Times document attached above for further information.

Does it come with a charger?

No, batteries aren't supplied with chargers. Compatible chargers can be found DeWalt Battery Chargers

DeWalt Batteries & Chargers


Related links