Better World
SCOTT Scott Essential (6692) Roll Paper Hand Towels, 19.8 cm x 350 m, 1, 6 Sheets
- RS Stock No.:
- 887-2721
- Mfr. Part No.:
- 6692
- Brand:
- SCOTT
Subtotal (1 bag of 6 units)*
£120.59
(exc. VAT)
£144.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £120.59 | £20.098 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 887-2721
- Mfr. Part No.:
- 6692
- Brand:
- SCOTT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCOTT | |
| Product Type | Paper Hand Towels | |
| Form Factor | Roll | |
| Sheet Size | 19.8 cm x 350 m | |
| Number of Sheets | 6 | |
| Series | Essential | |
| Trade Name | Scott Essential (6692) | |
| Number of Plies | 1 | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Verification | EU Ecolabel | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand SCOTT | ||
Product Type Paper Hand Towels | ||
Form Factor Roll | ||
Sheet Size 19.8 cm x 350 m | ||
Number of Sheets 6 | ||
Series Essential | ||
Trade Name Scott Essential (6692) | ||
Number of Plies 1 | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Verification EU Ecolabel | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Scott® Essential™ Rolled Hand Towels 6692 - Blue Paper Towels - 6 x 350m Paper Towel Rolls (2,100m total)
Elevate your washroom experience with trusted and familiar Scott® Essential™ washroom solutions, designed to help you support washroom hygiene standards in high frequency environments without compromising on quality and value. Scott® Essential™ rolled blue paper towels are designed to be detectable for hand drying in contamination critical environments. They offer efficient hand hygiene in busy washroom environments that demand consistency and are the most efficient hand towels for reliable everyday hand drying. These rolled paper towels are the longest and most efficient hand towels vs. competitor systems; offering 25% more hand drying before running out and 3.5x more than the average folded paper towel system for improved cost efficiency, helping you get more for your spend and reduce maintenance time. Our unique Airflex™ Technology results in faster absorbency for more hygienic hand drying, whilst also using less and creating less waste. This Scott® Essential™ blue roll is proudly stamp embossed with the Scott® brand for customer assurance to encourage washroom hygiene. Food contact and European Ecolabel certified. The Kimberly-Clark™ hand towels are compatible with the one-wipe-clean Aquarius™ rolled hand towel dispenser in white (code 7375) or black (code 7376), our most hygienic dispenser available. This dispenser is fully enclosed which ensures users will only ever touch the hand towel they are using when drying hands, and our touch free dispensers reduce the risk of cross contamination to further support hygiene standards. Efficiency is not compromised with Scott® Control™ white paper towel roll. The innovative never-run-out replacement roll feature in the compatible Kimberly-Clark™ hand towels dispensers allows you to place a replacement roll in the system before the original roll has finished, ensuring a smooth transition between rolls to minimise waste and ensure there are no gaps in your user's ability to maintain hygiene standards. The never-run-out 'stub roll' feature increases the capacity of this paper towel system by 8%. These hand towel rolls feature compression technology for increased sustainability through reduced storage and transportation. 6 x 350m = 8,400 sheets, blue, 1 ply rolled hand towels (2,100m total)
Features and benefits
• Each roll of paper towels contains 350 metres of 1 ply rolled hand towels, equivalent to 1,400 paper towels
• Scott® Essential™ blue hand towels are designed for hand drying in contamination critical environments and are 25% longer than the competitor roll towel equivalent
• This roll of blue paper towels is proudly stamp embossed with the Scott® brand for customer assurance and utilises Airflex™ Technology for faster absorbency and more hygienic drying
• Food contact and European Ecolabel certified
• Compatible with the one-wipe-clean Aquarius™ rolled paper hand towel dispenser in white (7375) or black (7376), our most hygienic dispenser available
Applications
Fitness Clubs
Washrooms / Locker Rooms
Related links
- SCOTT Scott Essential (6691) Roll Paper Hand Towels 1, 1400 Sheets
- SCOTT Scott Essential Slimroll Roll Paper Towel 2, 6 Sheets
- SCOTT Scott Essential Hand Towels Narrow-Fold Roll Blue Roll 1, 235 Sheets
- SCOTT Scott XL Hand Towels Roll Paper Towel 1, 1 Sheets
- SCOTT Scott Essential Hand Towels Narrow-Fold Disposable Towels Paper Towel 2, 4000 Sheets
- SCOTT Kimberly Paper Hand Towels 2100 Sheets
- WYPALL WypAll L40+ Power Clean (7452) Roll Paper Hand Towels 750 Sheets
- KLEENEX Kleenex Ultra Slimroll (6781) Roll Paper Hand Towels 2, 400 Sheets
