Nordic Semiconductor NRF24LE1-F16Q24-T , 8 bit Wireless Microcontroller System On Chip SOC for Advanced Remote
- RS Stock No.:
- 885-5757
- Mfr. Part No.:
- NRF24LE1-F16Q24-T
- Brand:
- Nordic Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 885-5757
- Mfr. Part No.:
- NRF24LE1-F16Q24-T
- Brand:
- Nordic Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nordic Semiconductor | |
| Processing Unit | Microcontroller | |
| Application | Advanced Remote Controls, Computer Peripherals, Goods Tracking And Monitoring, Health, Remote Control Toys, Security Systems, Wellness and Sports | |
| Technology | 8 bit Wireless Microcontroller | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 24 | |
| Dimensions | 4.1 x 4.1 x 0.9mm | |
| Height | 0.9mm | |
| Length | 4.1mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.9 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.1mm | |
Select all | ||
|---|---|---|
Brand Nordic Semiconductor | ||
Processing Unit Microcontroller | ||
Application Advanced Remote Controls, Computer Peripherals, Goods Tracking And Monitoring, Health, Remote Control Toys, Security Systems, Wellness and Sports | ||
Technology 8 bit Wireless Microcontroller | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 24 | ||
Dimensions 4.1 x 4.1 x 0.9mm | ||
Height 0.9mm | ||
Length 4.1mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.9 V | ||
Minimum Operating Temperature -40 °C | ||
Width 4.1mm | ||
- COO (Country of Origin):
- PH
nRF24LE1 2.4GHz ISM-Band RF Transceiver SoC
The Nordic Semiconductor nRF24LE1 is a 2.4GHz transceiver with an embedded microcontroller for ISM (Industrial, Scientific and Medical) radio band operation. The embedded baseband protocol engine (Enhanced ShockBurst™) is based on packet communication and supports manual as well as advanced autonomous protocol operation.
nRF24L01+ 2.4GHz ISM-Band transceiver
RF Power Output: up to 0dBm
Receiver Sensitivity: -94dBm @ 250kbps
Modulation: GFSK
Max OTA Data Rate: 2Mbps
16MHz 8051-core MCU with 16KB Flash memory, 1KB RAM & 1.5KB limited erase/write NV data memory
16-32bit multiplication/division co-processor (MDU)
AES encryption HW accelerator
14 channel 6 to 12-bit ADC
Up to 31 x GPIO
Serial I/O ports: SPI, I²C, UART
Real-Time Clock
Power Supply: +1.9 to +3.6Vdc
Applications: Wireless PC Peripherals, Sports watches & sensors, RF remote controls for consumer electronics, Home & commercial automation, Active RFID, Asset tracking systems, Ultra low-power sensor networks for the Internet of Things (IoT)
RS Product Codes
885-5757 7 x GPIO QFN24
885-5750 15 x GPIO QFN32
885-5754 31 x GPIO QFN48
RF Power Output: up to 0dBm
Receiver Sensitivity: -94dBm @ 250kbps
Modulation: GFSK
Max OTA Data Rate: 2Mbps
16MHz 8051-core MCU with 16KB Flash memory, 1KB RAM & 1.5KB limited erase/write NV data memory
16-32bit multiplication/division co-processor (MDU)
AES encryption HW accelerator
14 channel 6 to 12-bit ADC
Up to 31 x GPIO
Serial I/O ports: SPI, I²C, UART
Real-Time Clock
Power Supply: +1.9 to +3.6Vdc
Applications: Wireless PC Peripherals, Sports watches & sensors, RF remote controls for consumer electronics, Home & commercial automation, Active RFID, Asset tracking systems, Ultra low-power sensor networks for the Internet of Things (IoT)
RS Product Codes
885-5757 7 x GPIO QFN24
885-5750 15 x GPIO QFN32
885-5754 31 x GPIO QFN48
Note
The nRF24L01+ RF Transceiver core is available in a separate chip. (RS 885-5748)
Related links
- Nordic Semiconductor NRF24LE1-F16Q24-T , 8 bit Wireless Microcontroller System On Chip SOC for Advanced Remote
- Nordic Semiconductor NRF24LE1-F16Q32-T , 8 bit Wireless Microcontroller System On Chip SOC for Advanced Remote
- Nordic Semiconductor NRF24LE1-F16Q48-T , 8 bit Wireless Microcontroller System On Chip SOC for Advanced Remote
- Nordic Semiconductor nRF52810-QCAA-T Bluetooth Smart Bluetooth System On Chip SOC 48-Pin QFN
- Nordic Semiconductor nRF52832-QFAA-T Bluetooth Smart Bluetooth System On Chip SOC 48-Pin QFN
- Nordic Semiconductor nRF52810-QCAA-T Bluetooth Smart Bluetooth System On Chip SOC 32-Pin QFN
- Nordic Semiconductor nRF52810, nRF52832 Bluetooth Development Kit for nRF52832 & nRF52810 SoC 2.4GHz nRF52-DK
- Nordic Semiconductor nRF52840 Bluetooth Development Kit for nRF52840 SoC 2.4GHz NRF52840-DK
