EPCOS 1.5 mH ±5% Ferrite Leaded Inductor, Max SRF:1MHz, Q:60, 300mA Idc, 5.4Ω Rdc, HLBC
- RS Stock No.:
- 880-7269
- Mfr. Part No.:
- B82145A1155J000
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 880-7269
- Mfr. Part No.:
- B82145A1155J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Inductance | 1.5 mH | |
Maximum DC Current | 300mA | |
Mounting Type | Axial | |
Maximum DC Resistance | 5.4Ω | |
Tolerance | ±5% | |
Diameter | 6.5mm | |
Length | 12mm | |
Dimensions | 6.5 (Dia.) x 12mm | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 1MHz | |
Lead Pitch | 15mm | |
Series | HLBC | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +40°C | |
Minimum Operating Temperature | +20°C | |
Terminal Type | Axial Leaded | |
Minimum Quality Factor | 60 | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Inductance 1.5 mH | ||
Maximum DC Current 300mA | ||
Mounting Type Axial | ||
Maximum DC Resistance 5.4Ω | ||
Tolerance ±5% | ||
Diameter 6.5mm | ||
Length 12mm | ||
Dimensions 6.5 (Dia.) x 12mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1MHz | ||
Lead Pitch 15mm | ||
Series HLBC | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature +20°C | ||
Terminal Type Axial Leaded | ||
Minimum Quality Factor 60 | ||
Epcose B82145A HLCB Series RF Chokes
Epcos B82145A HLBC series RF chokes are suitable for application in interference suppression, decuopling, energy saving lamps and entertainment electronics. These high current large bobbin core inductors consist of a large ferrite drum core with enamel copper wire winding and a flame retardant lacquer coating.
Suitable for wave soldering
High rated current at high inductance ratings
Terminals are radially bent to 5mm lead spacing
Terminals are electroplated with nickel and pure tin
High rated current at high inductance ratings
Terminals are radially bent to 5mm lead spacing
Terminals are electroplated with nickel and pure tin