EPCOS 27 μH ±20% Carbonyl Iron Leaded Inductor, Max SRF:40MHz, 400mA Idc, 2Ω Rdc, VHF
- RS Stock No.:
- 880-7133
- Mfr. Part No.:
- B82131A5401M000
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 880-7133
- Mfr. Part No.:
- B82131A5401M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Inductance | 27 μH | |
Maximum DC Current | 400mA | |
Mounting Type | Axial | |
Maximum DC Resistance | 2Ω | |
Tolerance | ±20% | |
Diameter | 5mm | |
Length | 15mm | |
Dimensions | 5 (Dia.) x 15mm | |
Core Material | Carbonyl Iron | |
Maximum Self Resonant Frequency | 40MHz | |
Lead Pitch | 17.5mm | |
Series | VHF | |
Minimum Operating Temperature | +20°C | |
Terminal Type | Axial Leaded | |
Maximum Operating Temperature | +60°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Inductance 27 μH | ||
Maximum DC Current 400mA | ||
Mounting Type Axial | ||
Maximum DC Resistance 2Ω | ||
Tolerance ±20% | ||
Diameter 5mm | ||
Length 15mm | ||
Dimensions 5 (Dia.) x 15mm | ||
Core Material Carbonyl Iron | ||
Maximum Self Resonant Frequency 40MHz | ||
Lead Pitch 17.5mm | ||
Series VHF | ||
Minimum Operating Temperature +20°C | ||
Terminal Type Axial Leaded | ||
Maximum Operating Temperature +60°C | ||
Lead Diameter 0.8mm | ||
Epcos B82131, B82132, B82133, B82134 Series VHF Chokes
Epcos VHF choke inductors have a polyester insulating sleeve and are constructed from a cylinder core of carbonyl iron. The winding consists of single-layer, enamel copper wire. Suitable applications for these inductors include interference suppression in small appliances, decoupling in telecommunications and entertainment electronics.
Suitable for wave soldering
Design complies with EN 60938
High resonant frequency
Terminal base material CU, hot-dip tinned with pure tin
Design complies with EN 60938
High resonant frequency
Terminal base material CU, hot-dip tinned with pure tin